
R62550510 | |
|---|---|
DigiKey Part Number | 2128-R62550510-ND |
Manufacturer | |
Manufacturer Product Number | R62550510 |
Description | SCREWDR.BIT SOCKET 1/2 SIZE5MM L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Nut Setter 1/2" Drive 0.20" (5.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/2" | |
Length - Overall | 0.20" (5.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |










