ARCA 302015W No MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARCA 302015W No MP

DigiKey Part Number
5348-ARCA302015WNoMPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ARCA 302015W No MP
Description
CABINET PLAS GRY 11.81"LX7.87"W
Customer Reference
Detailed Description
Cabinet Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Cabinet
Size / Dimension
11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm)
Height
5.910" (150.11mm)
Area (L x W)
92.9in² (600cm²)
Design
Cover Included
Material
Color
Light Gray, Transparent Cover
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1127,96000 €127,96 €
5115,16000 €575,80 €
10108,76200 €1.087,62 €
2599,80520 €2.495,13 €
Unit Price without VAT:127,96000 €
Unit Price with VAT:152,27240 €