



2084850001 | |
|---|---|
DigiKey Part Number | WM26595TR-ND - Tape & Reel (TR) WM26595CT-ND - Cut Tape (CT) WM26595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2084850001 |
Description | 600 - 4000 MHZ CERAMIC ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2084850001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 2.2GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -4dB, -6dB | |
Gain | 1.6dBi, 4.7dBi, 3.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,69068 € | 2.214,41 € |
| 1.200 | 3,21446 € | 3.857,35 € |
| 3.000 | 3,09540 € | 9.286,20 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |



