
2082940050 | |
|---|---|
DigiKey Part Number | 23-2082940050TR-ND - Tape & Reel (TR) 23-2082940050CT-ND - Cut Tape (CT) 23-2082940050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940050 |
Description | PICO-EZMATE HC 1.8 PLUGASSY ETP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940050 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.063" (1.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Contact Type Male Blade | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01621 € | 5.081,05 € |
| 10.000 | 0,96776 € | 9.677,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29200 € | 32,30 € |
| 50 | 1,23020 € | 61,51 € |
| 100 | 1,17130 € | 117,13 € |
| 250 | 1,09792 € | 274,48 € |
| 500 | 1,04550 € | 522,75 € |
| 1.000 | 0,99560 € | 995,60 € |
| 2.500 | 0,97526 € | 2.438,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,08720 € | 27,18 € |
| 50 | 1,03520 € | 51,76 € |
| 100 | 0,98580 € | 98,58 € |
| 250 | 0,92396 € | 230,99 € |
| 500 | 0,87986 € | 439,93 € |
| 1.000 | 0,83787 € | 837,87 € |
| 2.500 | 0,82528 € | 2.063,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |










