
TPD1E10B09QDPYRQ1 | |
|---|---|
DigiKey Part Number | 296-45328-2-ND - Tape & Reel (TR) 296-45328-1-ND - Cut Tape (CT) 296-45328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09QDPYRQ1 |
Description | TVS DIODE 9VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09QDPYRQ1 Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 9V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 14V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC1605M1Q_R1_00001 | Panjit International Inc. | 1.238 | 3757-PEC1605M1Q_R1_00001CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,18508 € | 185,08 € |
| 2.000 | 0,16755 € | 335,10 € |
| 5.000 | 0,14856 € | 742,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13682 € | 1.368,20 € |
| 20.000 | 0,12695 € | 2.539,00 € |
| 30.000 | 0,12192 € | 3.657,60 € |
| 50.000 | 0,11628 € | 5.814,00 € |
| 70.000 | 0,11293 € | 7.905,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

