MFR Recommended

2080211100 | |
|---|---|
DigiKey Part Number | 900-2080211100-ND |
Manufacturer | |
Manufacturer Product Number | 2080211100 |
Description | NEARSTACK PCIE PLUG ASSEMBLY |
Customer Reference | |
Detailed Description | 72 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2080211100 Models |
Category | Number of Positions 72 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Pick and Place Cap |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS/PCIe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2080211105 | Molex | 0 | 900-2080211105-ND | 3,46313 € | MFR Recommended |


