


2080211105 | |
|---|---|
DigiKey Part Number | 900-2080211105-ND |
Manufacturer | |
Manufacturer Product Number | 2080211105 |
Description | NEARSTACK PCIE PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2080211105 Models |
Category | Number of Positions 72 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Pick and Place Cap |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS/PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,46313 € | 2.493,45 € |
| Unit Price without VAT: | 3,46313 € |
|---|---|
| Unit Price with VAT: | 4,12112 € |

