Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077820503 | |
|---|---|
DigiKey Part Number | 900-2077820503-ND |
Manufacturer | |
Manufacturer Product Number | 2077820503 |
Description | RCPT ASSY 3CKT SQUBA 3.6 KEY5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820503 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820003 | Molex | 751 | 900-2077820003-ND | 2,10000 € | Parametric Equivalent |
| 2077820013 | Molex | 0 | 900-2077820013-ND | 1,25928 € | Parametric Equivalent |
| 2077820103 | Molex | 0 | 900-2077820103-ND | 1,20070 € | Parametric Equivalent |
| 2077820113 | Molex | 1.122 | 900-2077820113-ND | 2,00000 € | Parametric Equivalent |
| 2077820203 | Molex | 0 | 900-2077820203-ND | 1,20070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,24863 € | 1.398,47 € |
| Unit Price without VAT: | 1,24863 € |
|---|---|
| Unit Price with VAT: | 1,48587 € |










