2077820103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 751
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25928 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.122
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,20070 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,21006 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,20655 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,21596 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,24863 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25928 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,24863 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25928 €
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25928 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,00000 €
Datasheet
3 Position Rectangular Housing Connector Receptacle Red 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820103

DigiKey Part Number
900-2077820103-ND
Manufacturer
Manufacturer Product Number
2077820103
Description
RCPT ASSY 3CKT SQUBA 3.6 KEY1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077820003Molex751900-2077820003-ND2,10000 €Parametric Equivalent
2077820013Molex0900-2077820013-ND1,25928 €Parametric Equivalent
2077820113Molex1.122900-2077820113-ND2,00000 €Parametric Equivalent
2077820203Molex0900-2077820203-ND1,20070 €Parametric Equivalent
2077820213Molex0900-2077820213-ND1,21006 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2001,20070 €1.440,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20070 €
Unit Price with VAT:1,42883 €