Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077781504 | |
|---|---|
DigiKey Part Number | 900-2077781504-ND |
Manufacturer | |
Manufacturer Product Number | 2077781504 |
Description | PLUG ASSY 4CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781504 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780004 | Molex | 0 | WM27011-ND | 2,25000 € | Parametric Equivalent |
| 2077780014 | Molex | 0 | 900-2077780014-ND | 1,20603 € | Parametric Equivalent |
| 2077780104 | Molex | 0 | 900-2077780104-ND | 1,18613 € | Parametric Equivalent |
| 2077780114 | Molex | 0 | 900-2077780114-ND | 1,35457 € | Parametric Equivalent |
| 2077780204 | Molex | 1.199 | 900-2077780204-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,38928 € | 1.000,28 € |
| Unit Price without VAT: | 1,38928 € |
|---|---|
| Unit Price with VAT: | 1,65324 € |










