
2077780404 | |
|---|---|
DigiKey Part Number | 900-2077780404-ND |
Manufacturer | |
Manufacturer Product Number | 2077780404 |
Description | PLUG ASSY 4CKT SQUBA3.6 KEY4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Yellow 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780404 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780204 | Molex | 1.199 | 900-2077780204-ND | 1,45000 € | Parametric Equivalent |
| 2077780214 | Molex | 1.199 | 900-2077780214-ND | 2,13000 € | Parametric Equivalent |
| 2077780304 | Molex | 1.110 | 900-2077780304-ND | 1,93000 € | Parametric Equivalent |
| 2077780314 | Molex | 1.199 | 900-2077780314-ND | 2,13000 € | Parametric Equivalent |
| 2077780514 | Molex | 1.199 | 900-2077780514-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,50560 € | 37,64 € |
| 50 | 1,43380 € | 71,69 € |
| 100 | 1,36520 € | 136,52 € |
| 250 | 1,27972 € | 319,93 € |
| 500 | 1,21860 € | 609,30 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

