
2064600032 | |
|---|---|
DigiKey Part Number | 900-2064600032TR-ND - Tape & Reel (TR) 900-2064600032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600032 |
Description | CONN SOCKET 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25820 € | 64,55 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,23412 € | 234,12 € |
| 2.500 | 0,21945 € | 548,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,26950 € | 3.234,00 € |
| 24.000 | 0,25665 € | 6.159,60 € |
| 36.000 | 0,24942 € | 8.979,12 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |












