
2064600022 | |
|---|---|
DigiKey Part Number | 900-2064600022TR-ND - Tape & Reel (TR) 900-2064600022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600022 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,20090 € | 20,09 € |
| 250 | 0,18832 € | 47,08 € |
| 500 | 0,17930 € | 89,65 € |
| 1.000 | 0,17072 € | 170,72 € |
| 2.500 | 0,16002 € | 400,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,36923 € | 4.430,76 € |
| 24.000 | 0,35162 € | 8.438,88 € |
| 36.000 | 0,34171 € | 12.301,56 € |
| 60.000 | 0,32963 € | 19.777,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












