
2059260070 | |
|---|---|
DigiKey Part Number | 900-2059260070-ND |
Manufacturer | |
Manufacturer Product Number | 2059260070 |
Description | MULTICAT RECPT W/O CPA 20CKT, KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260070 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.142" (3.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.142" (3.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2059260071 | Molex | 768 | 900-2059260071-ND | 7,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,73600 € | 47,36 € |
| 25 | 4,43960 € | 110,99 € |
| 50 | 4,22740 € | 211,37 € |
| 100 | 4,02550 € | 402,55 € |
| 250 | 3,77352 € | 943,38 € |
| 768 | 3,48641 € | 2.677,56 € |
| 1.536 | 3,32019 € | 5.099,81 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

