
2059260071 | |
|---|---|
DigiKey Part Number | 900-2059260071-ND |
Manufacturer | |
Manufacturer Product Number | 2059260071 |
Description | MULTICAT RECPT W/O CPA 20CKT, KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260071 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.142" (3.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.142" (3.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 6,24100 € | 62,41 € |
| 25 | 5,84960 € | 146,24 € |
| 50 | 5,57020 € | 278,51 € |
| 100 | 5,30430 € | 530,43 € |
| 250 | 4,97236 € | 1.243,09 € |
| 768 | 4,59410 € | 3.528,27 € |
| 1.536 | 4,37509 € | 6.720,14 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

