
2058252222 | |
|---|---|
DigiKey Part Number | 900-2058252222-ND |
Manufacturer | |
Manufacturer Product Number | 2058252222 |
Description | CONNTAK50 - 22CKT RCPT HSG - POL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058252222 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2058252223 | Molex | 1.700 | 900-2058252223-ND | 0,70000 € | Parametric Equivalent |
| 2058252224 | Molex | 1.800 | 900-2058252224-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,52800 € | 26,40 € |
| 100 | 0,50270 € | 50,27 € |
| 250 | 0,47120 € | 117,80 € |
| 500 | 0,44866 € | 224,33 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

