
2058252224 | |
|---|---|
DigiKey Part Number | 900-2058252224-ND |
Manufacturer | |
Manufacturer Product Number | 2058252224 |
Description | CONNTAK50 - 22CKT RCPT HSG - POL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Violet 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058252224 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Violet |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,35076 € | 87,69 € |
| 500 | 0,33400 € | 167,00 € |
| 1.800 | 0,30512 € | 549,22 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

