



2034382209 | |
|---|---|
DigiKey Part Number | 23-2034382209-ND |
Manufacturer | |
Manufacturer Product Number | 2034382209 |
Description | CONN PLUG HSG 2POS RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 2034382209 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Red |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,21180 € | 21,18 € |
| 250 | 0,19856 € | 49,64 € |
| 500 | 0,18906 € | 94,53 € |
| 1.000 | 0,18003 € | 180,03 € |
| 2.500 | 0,16875 € | 421,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






