
2034382200 | |
|---|---|
DigiKey Part Number | 900-2034382200-ND |
Manufacturer | |
Manufacturer Product Number | 2034382200 |
Description | CP65 PLUG HSE PA66 GW ORG 2CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Orange 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Orange |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16530 € | 16,53 € |
| 750 | 0,14337 € | 107,53 € |
| 1.500 | 0,13652 € | 204,78 € |
| 5.250 | 0,12496 € | 656,04 € |
| 10.500 | 0,11900 € | 1.249,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








