Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2034382208 | |
|---|---|
DigiKey Part Number | 900-2034382208-ND |
Manufacturer | |
Manufacturer Product Number | 2034382208 |
Description | CP65 PLUG HSE PA66 GW BRN 2CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Brown 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382208 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2034382200 | Molex | 13.707 | 900-2034382200-ND | 0,23000 € | Parametric Equivalent |
| 2034382201 | Molex | 0 | 900-2034382201-ND | 0,11377 € | Parametric Equivalent |
| 2034382202 | Molex | 0 | 900-2034382202-ND | 0,13459 € | Parametric Equivalent |
| 2034382203 | Molex | 0 | 900-2034382203-ND | 0,11528 € | Parametric Equivalent |
| 2034382204 | Molex | 0 | 900-2034382204-ND | 0,11528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,13459 € | 2.018,85 € |
| Unit Price without VAT: | 0,13459 € |
|---|---|
| Unit Price with VAT: | 0,16016 € |










