



2026555000 | |
|---|---|
DigiKey Part Number | WM17362TR-ND - Tape & Reel (TR) WM17362CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2026555000 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2026555000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,03014 € | 15,07 € |
| 1.000 | 0,02869 € | 28,69 € |
| 2.500 | 0,02689 € | 67,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,01761 € | 845,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



