


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,27000 € | 420,27 € |
| 5 | 389,58400 € | 1.947,92 € |
| 10 | 377,07700 € | 3.770,77 € |
| Unit Price without VAT: | 420,27000 € |
|---|---|
| Unit Price with VAT: | 500,12130 € |


