Parametric Equivalent
Parametric Equivalent

2016442100 | |
|---|---|
DigiKey Part Number | 900-2016442100-ND |
Manufacturer | |
Manufacturer Product Number | 2016442100 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442100 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016442101 | Molex | 4.348 | 900-2016442101-ND | 0,21000 € | Parametric Equivalent |
| ZPDR-10V-S | JST Sales America Inc. | 86.051 | 455-2528-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,06701 € | 375,26 € |
| Unit Price without VAT: | 0,06701 € |
|---|---|
| Unit Price with VAT: | 0,07974 € |



