
2016442101 | |
|---|---|
DigiKey Part Number | 900-2016442101-ND |
Manufacturer | |
Manufacturer Product Number | 2016442101 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442101 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 200 | 0,15760 € | 31,52 € |
| 600 | 0,14583 € | 87,50 € |
| 1.000 | 0,14066 € | 140,66 € |
| 5.000 | 0,12555 € | 627,75 € |
| 10.000 | 0,11956 € | 1.195,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

