Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002102 | |
|---|---|
DigiKey Part Number | 900-2012002102-ND |
Manufacturer | |
Manufacturer Product Number | 2012002102 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512161000 | Molex | 48.616 | WM12886-ND | 0,39000 € | Parametric Equivalent |
| 0513821000 | Molex | 15.480 | WM13262-ND | 0,38000 € | Parametric Equivalent |
| 1511000010 | Molex | 26.301 | WM15201-ND | 0,40000 € | Parametric Equivalent |
| 2012002100 | Molex | 0 | 900-2012002100-ND | 0,13800 € | Parametric Equivalent |
| 2012002101 | Molex | 0 | 900-2012002101-ND | 0,15269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,18177 € | 436,25 € |
| Unit Price without VAT: | 0,18177 € |
|---|---|
| Unit Price with VAT: | 0,21631 € |














