




0355071000 | |
|---|---|
DigiKey Part Number | 23-0355071000-ND |
Manufacturer | |
Manufacturer Product Number | 0355071000 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355071000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,23600 € | 23,60 € |
| 250 | 0,22116 € | 55,29 € |
| 500 | 0,21060 € | 105,30 € |
| 1.000 | 0,20054 € | 200,54 € |
| 2.500 | 0,18798 € | 469,95 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







