Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962404 | |
|---|---|
DigiKey Part Number | 900-2011962404-ND |
Manufacturer | |
Manufacturer Product Number | 2011962404 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962404 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962400 | Molex | 0 | 900-2011962400-ND | 0,70016 € | Parametric Equivalent |
| 2011962401 | Molex | 3.765 | 900-2011962401-ND | 1,03000 € | Parametric Equivalent |
| 2011962402 | Molex | 0 | 900-2011962402-ND | 0,28602 € | Parametric Equivalent |
| 2011962403 | Molex | 0 | 900-2011962403-ND | 0,24847 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,25591 € | 491,35 € |
| Unit Price without VAT: | 0,25591 € |
|---|---|
| Unit Price with VAT: | 0,30453 € |





