
2011962401 | |
|---|---|
DigiKey Part Number | 900-2011962401-ND |
Manufacturer | |
Manufacturer Product Number | 2011962401 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 60 | 0,77267 € | 46,36 € |
| 120 | 0,73583 € | 88,30 € |
| 540 | 0,66167 € | 357,30 € |
| 1.020 | 0,63262 € | 645,27 € |
| 5.040 | 0,56520 € | 2.848,61 € |
| 10.020 | 0,53847 € | 5.395,47 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

