Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962244 | |
|---|---|
DigiKey Part Number | 900-2011962244-ND |
Manufacturer | |
Manufacturer Product Number | 2011962244 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962244 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348240244 | Molex | 2.062 | 900-0348240244-ND | 1,02000 € | Parametric Equivalent |
| 0348240245 | Molex | 2.081 | WM25450-ND | 0,97000 € | Parametric Equivalent |
| 2011962240 | Molex | 0 | 900-2011962240-ND | 0,15787 € | Parametric Equivalent |
| 2011962241 | Molex | 2.742 | 900-2011962241-ND | 0,58000 € | Parametric Equivalent |
| 2011962242 | Molex | 0 | 900-2011962242-ND | 0,21760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 0,19634 € | 596,87 € |
| Unit Price without VAT: | 0,19634 € |
|---|---|
| Unit Price with VAT: | 0,23364 € |








