Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962240 | |
|---|---|
DigiKey Part Number | 900-2011962240-ND |
Manufacturer | |
Manufacturer Product Number | 2011962240 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962240 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348240244 | Molex | 2.062 | 900-0348240244-ND | 1,02000 € | Parametric Equivalent |
| 0348240245 | Molex | 2.081 | WM25450-ND | 0,97000 € | Parametric Equivalent |
| 2011962241 | Molex | 2.742 | 900-2011962241-ND | 0,58000 € | Parametric Equivalent |
| 2011962242 | Molex | 0 | 900-2011962242-ND | 0,21760 € | Parametric Equivalent |
| 2011962243 | Molex | 0 | 900-2011962243-ND | 0,19109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 0,15787 € | 479,92 € |
| Unit Price without VAT: | 0,15787 € |
|---|---|
| Unit Price with VAT: | 0,18787 € |








