


2005280110 | |
|---|---|
DigiKey Part Number | 23-2005280110TR-ND - Tape & Reel (TR) 23-2005280110CT-ND - Cut Tape (CT) 23-2005280110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280110 |
Description | CONN FFC FPC BOTTOM 11POS 1MM RA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,41520 € | 35,38 € |
| 50 | 1,30960 € | 65,48 € |
| 100 | 1,21630 € | 121,63 € |
| 250 | 1,10972 € | 277,43 € |
| 500 | 1,03988 € | 519,94 € |
| 1.000 | 0,97833 € | 978,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33021 € | 990,63 € |
| 6.000 | 0,31445 € | 1.886,70 € |
| 9.000 | 0,30559 € | 2.750,31 € |
| 15.000 | 0,29478 € | 4.421,70 € |
| 21.000 | 0,28787 € | 6.045,27 € |
| 30.000 | 0,28072 € | 8.421,60 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |




