Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390803 | |
|---|---|
DigiKey Part Number | 900-0150390803-ND |
Manufacturer | |
Manufacturer Product Number | 0150390803 |
Description | CABLE FFC/FPC 11POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49680 € | 2.496,80 € |
| Unit Price without VAT: | 2,49680 € |
|---|---|
| Unit Price with VAT: | 2,97119 € |








