Parametric Equivalent
Parametric Equivalent



2004880002 | |
|---|---|
DigiKey Part Number | 2004880002-ND |
Manufacturer | |
Manufacturer Product Number | 2004880002 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004880002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990655 | Molex | 62 | WM20246-ND | 0,22000 € | Parametric Equivalent |
| 0469990657 | Molex | 39.072 | 0469990657-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,24736 € | 1.187,33 € |
| Unit Price without VAT: | 0,24736 € |
|---|---|
| Unit Price with VAT: | 0,29436 € |




