



0469990655 | |
|---|---|
DigiKey Part Number | WM20246-ND |
Manufacturer | |
Manufacturer Product Number | 0469990655 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990655 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990657 | Molex | 39.072 | 0469990657-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,15040 € | 37,60 € |
| 500 | 0,14320 € | 71,60 € |
| 1.000 | 0,13637 € | 136,37 € |
| 2.500 | 0,12782 € | 319,55 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











