Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004530005 | |
|---|---|
DigiKey Part Number | 2004530005-ND |
Manufacturer | |
Manufacturer Product Number | 2004530005 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 13.620 | WM18436-ND | 0,69000 € | Parametric Equivalent |
| 0039014051 | Molex | 4.826 | WM23610-ND | 0,52000 € | Parametric Equivalent |
| 0050304447 | Molex | 0 | 0050304447-ND | 0,29971 € | Parametric Equivalent |
| 0469940512 | Molex | 21.485 | WM23322-ND | 0,41000 € | Parametric Equivalent |
| 2159131005 | Molex | 383 | 900-2159131005-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32383 € | 1.295,32 € |
| Unit Price without VAT: | 0,32383 € |
|---|---|
| Unit Price with VAT: | 0,38536 € |













