
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06040 € | 6,04 € |
| 150 | 0,05753 € | 8,63 € |
| 250 | 0,05408 € | 13,52 € |
| 350 | 0,05194 € | 18,18 € |
| 500 | 0,04974 € | 24,87 € |
| 1.250 | 0,04454 € | 55,68 € |
| 2.500 | 0,04096 € | 102,40 € |
| 5.000 | 0,03767 € | 188,35 € |
| Unit Price without VAT: | 0,06580 € |
|---|---|
| Unit Price with VAT: | 0,07830 € |

