1731140633 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 25,60000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 271
Unit Price: 23,19000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 56
Unit Price: 18,20000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 64
Unit Price: 20,08000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 55
Unit Price: 18,83000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 11,79000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 159
Unit Price: 9,97000 €
Datasheet
Image for 1731140633 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140633

DigiKey Part Number
900-1731140633-ND
Manufacturer
Manufacturer Product Number
1731140633
Description
FCT RA ADAPTER
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
5 A
Housing Color
White
Operating Temperature
-35°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes