
1731140125 | |
|---|---|
DigiKey Part Number | 1731140125-ND |
Manufacturer | |
Manufacturer Product Number | 1731140125 |
Description | FCT RA ADAPTER 09 PN PLG/RCPT 4- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub, 9 Pin Male |
Manufacturer Molex | Convert From (Adapter End) D-Sub, 9 Pin Female |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,22000 € | 35,22 € |
| 20 | 28,50300 € | 570,06 € |
| 40 | 27,14325 € | 1.085,73 € |
| 60 | 26,37817 € | 1.582,69 € |
| 100 | 25,44520 € | 2.544,52 € |
| 260 | 23,78842 € | 6.184,99 € |
| Unit Price without VAT: | 35,22000 € |
|---|---|
| Unit Price with VAT: | 41,91180 € |





