Parametric Equivalent

1731140502 | |
|---|---|
DigiKey Part Number | 900-1731140502-ND |
Manufacturer | |
Manufacturer Product Number | 1731140502 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731140502 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091992 | Molex | 0 | 900-1731091992-ND | 5,80980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,96790 € | 1.396,79 € |
| Unit Price without VAT: | 13,96790 € |
|---|---|
| Unit Price with VAT: | 16,62180 € |


