26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140356

DigiKey Part Number
900-1731140356-ND
Manufacturer
Manufacturer Product Number
1731140356
Description
CONN D-SUB HD RCPT 26POS CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
24-28 AWG
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,56000 €45,56 €
1038,72700 €387,27 €
2536,30360 €907,59 €
5034,57220 €1.728,61 €
10032,92390 €3.292,39 €
25030,86564 €7.716,41 €
Manufacturers Standard Package
Unit Price without VAT:45,56000 €
Unit Price with VAT:54,21640 €