
Category | Flange Feature Board Side (M3) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,20640 € | 2.520,64 € |
| Unit Price without VAT: | 25,20640 € |
|---|---|
| Unit Price with VAT: | 29,99562 € |

