
1731130085 | |
|---|---|
DigiKey Part Number | 900-1731130085-ND |
Manufacturer | |
Manufacturer Product Number | 1731130085 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130085 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,80300 € | 58,03 € |
| 25 | 5,43960 € | 135,99 € |
| 50 | 5,18000 € | 259,00 € |
| 100 | 4,93260 € | 493,26 € |
| 250 | 4,62388 € | 1.155,97 € |
| 500 | 4,40334 € | 2.201,67 € |
| 1.000 | 4,19338 € | 4.193,38 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

