
1731130078 | |
|---|---|
DigiKey Part Number | 900-1731130078-ND |
Manufacturer | |
Manufacturer Product Number | 1731130078 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130078 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,96360 € | 74,09 € |
| 50 | 2,82220 € | 141,11 € |
| 100 | 2,68750 € | 268,75 € |
| 250 | 2,51912 € | 629,78 € |
| 500 | 2,39892 € | 1.199,46 € |
| 1.000 | 2,28451 € | 2.284,51 € |
| 2.500 | 2,14162 € | 5.354,05 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

