Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110931 | |
|---|---|
DigiKey Part Number | 900-1731110931-ND |
Manufacturer | |
Manufacturer Product Number | 1731110931 |
Description | FCT HOOD S3 45 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110931 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040099 | Molex | 380 | WM12506-ND | 8,55000 € | Parametric Equivalent |
| 1731110062 | Molex | 56 | WM16651-ND | 7,49000 € | Parametric Equivalent |
| 1731110078 | Molex | 0 | 1731110078-ND | 7,58200 € | Parametric Equivalent |
| 1731110929 | Molex | 0 | 900-1731110929-ND | 3,54964 € | Parametric Equivalent |
| 1731110935 | Molex | 0 | 900-1731110935-ND | 3,69406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,13656 € | 8.273,12 € |
| Unit Price without VAT: | 4,13656 € |
|---|---|
| Unit Price with VAT: | 4,92251 € |














