Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670250338 | |
|---|---|
DigiKey Part Number | 09670250338-ND |
Manufacturer | |
Manufacturer Product Number | 09670250338 |
Description | D-SUB 25PIN METAL HOOD, SIDE ENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250338 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250334 | HARTING | 9 | 1195-5103-ND | 13,61000 € | Parametric Equivalent |
| 1419728 | Phoenix Contact | 0 | 277-1419728-ND | 12,92000 € | Parametric Equivalent |
| 1534809-1 | TE Connectivity AMP Connectors | 5.427 | A104945-ND | 9,54000 € | Parametric Equivalent |
| 165X02709X | Amphenol CONEC | 309 | 626-1814-ND | 9,95000 € | Parametric Equivalent |
| 165X02709XE | Amphenol CONEC | 123 | 626-1182-ND | 10,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,11970 € | 1.711,97 € |
| Unit Price without VAT: | 17,11970 € |
|---|---|
| Unit Price with VAT: | 20,37244 € |














