Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110137 | |
|---|---|
DigiKey Part Number | 1731110137-ND |
Manufacturer | |
Manufacturer Product Number | 1731110137 |
Description | CONN BACKSHELL 37P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
EDA/CAD Models | 1731110137 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11899X | Amphenol CONEC | 0 | 165X11899X-ND | 5,29675 € | Parametric Equivalent |
| 165X11899XE | Amphenol CONEC | 0 | 626-1208-ND | 5,82825 € | Parametric Equivalent |
| 975T037-010R011 | NorComp Inc. | 0 | NOR1112-ND | 2,71210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,46000 € | 34,60 € |
| 25 | 3,24240 € | 81,06 € |
| 50 | 3,08760 € | 154,38 € |
| 100 | 2,94010 € | 294,01 € |
| 250 | 2,75604 € | 689,01 € |
| 500 | 2,62454 € | 1.312,27 € |
| 1.000 | 2,49937 € | 2.499,37 € |
| 2.500 | 2,34307 € | 5.857,68 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |




