Parametric Equivalent
Parametric Equivalent

165X11899X | |
|---|---|
DigiKey Part Number | 165X11899X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11899X |
Description | CONN BACKSHELL 37P 90/180DEG GRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,06450 € | 202,58 € |
| Unit Price without VAT: | 5,06450 € |
|---|---|
| Unit Price with VAT: | 6,02676 € |



