1731110115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 72
Unit Price: 10,28000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,81560 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: 9,77000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 16,83600 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 34
Unit Price: 17,72000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 24
Unit Price: 18,46000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 18,43000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 9,26660 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 106
Unit Price: 10,97000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 2,05240 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 3,30600 €

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,51130 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 127
Unit Price: 45,38000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: 18,76000 €
Datasheet
37 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110115

DigiKey Part Number
1731110115-ND
Manufacturer
Manufacturer Product Number
1731110115
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110115 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040178Molex72900-1727040178-ND10,28000 €Parametric Equivalent
1731110135Molex01731110135-ND9,81560 €Parametric Equivalent
09670370443HARTING31195-2727-ND9,77000 €Parametric Equivalent
09670370446HARTING009670370446-ND16,83600 €Parametric Equivalent
165X10939XAmphenol CONEC34626-1906-ND17,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,88180 €444,09 €
Manufacturers Standard Package
Unit Price without VAT:8,88180 €
Unit Price with VAT:10,56934 €