Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670370446 | |
|---|---|
DigiKey Part Number | 09670370446-ND |
Manufacturer | |
Manufacturer Product Number | 09670370446 |
Description | D SUB TOP ENTRY PLASTIC METALLIZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370446 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670370443 | HARTING | 3 | 1195-2727-ND | 9,77000 € | Parametric Equivalent |
| 165X10939X | Amphenol CONEC | 34 | 626-1906-ND | 17,72000 € | Parametric Equivalent |
| 165X10939XE | Amphenol CONEC | 24 | 626-1907-ND | 18,46000 € | Parametric Equivalent |
| 165X13499X | Amphenol CONEC | 0 | 626-1767-ND | 18,43000 € | Parametric Equivalent |
| 1727040178 | Molex | 72 | 900-1727040178-ND | 10,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,83600 € | 168,36 € |
| Unit Price without VAT: | 16,83600 € |
|---|---|
| Unit Price with VAT: | 20,03484 € |













