1731092124 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 9,75000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 75
Unit Price: 13,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 69
Unit Price: 10,83000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 99
Unit Price: 14,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 9,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 95
Unit Price: 11,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 98
Unit Price: 7,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 99
Unit Price: 9,47000 €
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731092124

DigiKey Part Number
900-1731092124-ND
Manufacturer
Manufacturer Product Number
1731092124
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731092124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes